help desk software
DATA SHEET

38720-3208

Molex / Waldom

Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 25A/Contact

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38720-3208
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
-40 to 130 °C
Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 25A/Contact
Search Keywords:
387203208
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.107
$82.140
95
$3.533
$335.635
200
$3.360
$672.000
390
$3.080
$1,201.200
1,000 +
$3.040
$3,040.000
Tools/3D Models
Product Guides