help desk software
DATA SHEET

38760-0102

Molex / Waldom

Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38760-0102
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount
Search Keywords:
387600102
IN STOCK: 11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
30
Available in less than min:
11
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.75
$2.750
30
$2.50
$75.000
200
$2.37
$474.000
350
$2.30
$805.000
480
$2.28
$1,094.400
1,000 +
$2.25
$2,250.000
Tools/3D Models
Product Guides