help desk software

38780-0306

Molex / Waldom

Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
38780-0306
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.11 mm
Number of Circuits:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount
Search Keywords:
387800306
IN STOCK: 0
Minimum Order:
15
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$5.91
$88.650
65
$5.10
$331.500
150
$4.84
$726.000
250
$4.43
$1,107.500
1,000 +
$4.38
$4,380.000
DOWNLOADS