Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39530-0012
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-40 to 105 °C
Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
Search Keywords:
395300012
IN STOCK:
0
Minimum Order:
720
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
720
$4.32
$3,110.400
1,000
+
$4.28
$4,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757129
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757158
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
39530-5117
Conn Eurostyle Block F 17 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
1790548
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...
1790629
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 16 with ...