39530-5117
Molex / WaldomConn Eurostyle Block F 17 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
39530-5117
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
17
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-40 to 105 °C
Conn Eurostyle Block F 17 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords:
395305117
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$9.81
$98.100
40
$9.14
$365.600
80
$8.18
$654.400
200
$8.12
$1,624.000
432
+
$7.68
$3,317.760
Product Guides
CUSTOMERS
ALSO BOUGHT
1757129
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
5745175-3
D Sub Backshell - AMPLIMITE Series - DD - 180° - Zinc Body.
1757158
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
39530-0012
Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
1790548
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...