help desk software

43178-1002

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18AWG Sabre™ Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43178-1002
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
6000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
18 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
18 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18AWG Sabre™ Reel
Search Keywords:
431781002
IN STOCK: 0
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$0.0754
$452.400
12,000
$0.0700
$840.000
30,000
$0.0644
$1,932.000
54,000
$0.0616
$3,326.400
102,000
$0.0592
$6,038.400
150,000
$0.0583
$8,745.000
252,000 +
$0.0574
$14,464.800
DOWNLOADS