44050-0007
Molex / WaldomConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44050-0007
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Search Keywords:
440500007
IN STOCK:
293
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
20
$4.848
$96.960
80
$4.729
$378.320
200
$4.660
$932.000
350
$4.613
$1,614.550
480
$4.317
$2,072.160
500
$4.185
$2,092.500
1,000
+
$3.776
$3,776.000
Product Guides