help desk software
DATA SHEET

44472-0451

Molex / Waldom

Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® HCS Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
44472-0451
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4.2 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
11/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® HCS Tray
Search Keywords:
444720451
IN STOCK: 1,016
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.270
$31.750
250
$1.020
$255.000
500
$0.975
$487.500
1,000
$0.916
$916.000
2,500
$0.833
$2,082.500
5,000
$0.771
$3,855.000
7,500
$0.760
$5,700.000
10,000 +
$0.748
$7,480.000
Tools/3D Models
Product Guides