help desk software

45750-3112

Molex / Waldom

Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
45750-3112
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
999000
Package Type:
BAG
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Tin over Nickel
Maximum Current Rating:
12 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Search Keywords:
457503112
  Different packaging options available.  See Alternatives
IN STOCK: 11,400
Ships today, if you order in
Minimum Order:
500
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1282
$64.100
2,700
$0.1136
$306.720
5,700
$0.1105
$629.850
11,800
$0.1087
$1,282.660
16,000 +
$0.1072
$1,715.200
DOWNLOADS