Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
502598-2591
RoHS:
Yes
HTS:
8536694040
COO:
JP
Type:
FPC Connector
Number of Contacts:
25
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2/Contact A
Dimension:
9.6mm x 3.8mm x 1.15 mm
Operating Temperature:
-40 to 85 °C
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Easy-On™ T/R
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.85
$46.250
100
$1.60
$160.000
250
$1.50
$375.000
500
$1.43
$715.000
1,000
$1.30
$1,300.000
2,500
$1.21
$3,025.000
5,000
$1.12
$5,600.000
7,500
+
$1.10
$8,250.000
DOWNLOADS