help desk software

503552-1622

Molex / Waldom

SlimStack Board-to-Board Plug - 16 Circuits - 0.40mm Pitch - HRF Series - 0.70mm Mated Height - 2.60mm Mated Width - Pick and Place - Black.

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
503552-1622
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Package Type:
REEL
The 503552-1622 is SlimStack board-to-board plug with solder retention. Maximum voltage rating is 50VAC/VDC and maximum current rating is 0.3A/per contact. Operating temperature range is from -40° to +85°C.
Search Keywords:
5035521622
IN STOCK: 0
Minimum Order:
7000
Multiple:
7000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,000
$0.770
$5,390.000
14,000
$0.689
$9,646.000
21,000 +
$0.666
$13,986.000
DOWNLOADS