Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
504186-3200
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-25 to 85 °C
Conn Housing F 32 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords:
5041863200
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2275
$22.750
1,000
$0.1766
$176.600
2,500
$0.1684
$421.000
5,000
$0.1575
$787.500
7,500
$0.1529
$1,146.750
25,000
$0.1396
$3,490.000
50,000
$0.1342
$6,710.000
100,000
+
$0.1300
$13,000.000
Product Guides