Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51146-1200
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Housing RCP 12 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag
Search Keywords:
511461200
This product is discontinued, but still in stock
IN STOCK:
1,743
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.715
$35.750
500
$0.653
$326.500
1,000
$0.620
$620.000
2,500
$0.614
$1,535.000
5,000
$0.608
$3,040.000
7,500
$0.602
$4,515.000
10,000
$0.596
$5,960.000
15,000
+
$0.590
$8,850.000
Product Guides