help desk software

55358-5029

Molex / Waldom

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
55358-5029
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Package Type:
TRAY
Type:
Compact Flash Card
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
HDR
Pitch:
0.635 mm
Number of Contacts:
50
Termination Method:
Solder
Operating Temperature:
-20 to 90 °C
Life Cycle:
Discontinued
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Tray
Search Keywords:
553585029
   This product has been discontinued by the supplier
DOWNLOADS