Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
64333-0100
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Type:
CMC
Mounting:
Through Hole
Body Orientation:
Right Angle
Gender:
PL
Pitch:
N/A
Termination Method:
Solder
Number of Contacts:
112
Maximum Voltage Rating:
14 VDC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 105 °C
Conn CMC PIN 112 POS Solder RA Thru-Hole Automotive Tray
Search Keywords:
643330100
IN STOCK:
411
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$14.29
$71.450
24
$14.05
$337.200
49
$13.78
$675.220
99
$13.53
$1,339.470
144
$13.27
$1,910.880
500
$12.05
$6,025.000
1,000
+
$10.95
$10,950.000
DOWNLOADS