Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70107-0014
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
701070014
IN STOCK:
700
Can Ship immediately
Minimum Order:
70
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
70
$1.020
$71.400
350
$1.010
$353.500
700
$0.979
$685.300
1,400
$0.959
$1,342.600
2,100
$0.949
$1,992.900
2,500
$0.826
$2,065.000
5,000
+
$0.714
$3,570.000
Product Guides