73171-3350
Molex / WaldomBNC Right-Angle Jack - 75 Ohms - Bulkhead - With Low Profile Jam Nut - 0.25µm Gold.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73171-3350
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
BNC3746
Impedance:
75 Ohm
Operating Frequency:
3 GHz
Gender:
F3733
Mounting:
Through Hole3738
Body Orientation:
Right Angle3728
Terminate To:
PCB3744
Termination Method:
Solder3745
Operating Temperature:
N/A
Dimension:
27.64 x 10.98 x 14.223741mm
The 73171-3350 is BNC right-angle jack with maximum frequency 3 GHz.
Search Keywords:
731713350
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$5.216
$5.216
10
$4.742
$47.420
25
$4.577
$114.425
50
$4.543
$227.150
100
$4.522
$452.200
250
$4.478
$1,119.500
500
$4.098
$2,049.000
1,000
+
$3.529
$3,529.000
Product Guides