Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73251-0930
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
RG136 Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
20.96 mm
Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold Tray
Search Keywords:
732510930
IN STOCK:
1,574
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
20
$4.10
$82.000
250
$3.68
$920.000
500
$3.64
$1,820.000
1,000
$3.61
$3,610.000
2,500
$3.57
$8,925.000
5,000
$3.54
$17,700.000
10,000
+
$3.50
$35,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SEP8736-002
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
132111
RF Connector - SMA Right Angle Solder Plug for .085 Semi-Rigid 50 Ohms
PV6F24011G-341
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Black Anodized Round Flush Button...
172169
RF Connector - N Type Straight Solder Jack for .085 Semi-Rigid 50 Ohms 4-Hole Flange
NMS-240-12
Not sold separately - Contact us to configure a complete power supply.