help desk software
DATA SHEET

74441-5010

Molex / Waldom

Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74441-5010
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
480
Package Type:
REEL
Type:
SFP+
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
0.8 mm
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
30,30 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Search Keywords:
744415010
IN STOCK: 1,822
Ships today, if you order in
Minimum Order:
480
Multiple:
480
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
480
$1.070
$513.600
960
$0.976
$936.960
1,440
$0.962
$1,385.280
2,880
$0.895
$2,577.600
5,280
$0.870
$4,593.600
7,680
$0.858
$6,589.440
10,080
$0.845
$8,517.600
15,360 +
$0.832
$12,779.520
Tools/3D Models
Product Guides