help desk software
DATA SHEET

74546-0802

Molex / Waldom

iPass™ PCIe x8 Cable Assembly, 28 AWG, 2.0m Length

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74546-0802
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
iPass™ PCIe x8 Cable Assembly, 28 AWG, 2.0m Length
Search Keywords:
745460802
IN STOCK: 0
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$304.09
$304.090
3
$284.97
$854.910
5
$280.70
$1,403.500
10
$270.57
$2,705.700
15 +
$239.89
$3,598.350
Tools/3D Models
Product Guides