help desk software
DATA SHEET

76650-0046

Molex / Waldom

Nylon Insulated And Fully Insulated Quick Disconnect Solderless Terminals Kit .. see full description

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0046
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
KIT
Category:
Connector Kit
Kit Description:.187" Tab Size Nylon Insulated and Fully Insulated Quick Dissconnect Solderless Terminals
Kit Category:Solderless Terminals
Solution:Maintenance Repair and Operation
Packaging:Clamshell: 9" by 4"
Num. Pieces:100
Search Keywords:
766500046
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.81
$64.050
31
$12.32
$381.920
105 +
$11.83
$1,242.150
Tools/3D Models
Product Guides