help desk software
DATA SHEET

83424-9021

Molex / Waldom

Cable Assembly 1.83m 28AWG Commercial Micro-D 25 POS F Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
83424-9021
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Cable Assembly 1.83m 28AWG Commercial Micro-D 25 POS F Bag
Search Keywords:
834249021
IN STOCK: 0
Minimum Order:
300
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$73.96
$22,188.000
500
$67.23
$33,615.000
1,000 +
$63.32
$63,320.000
Tools/3D Models
Product Guides