Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85013-4012
RoHS:
Yes
ECCN:
EAR99
Type:
DIN 41612
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole
IN STOCK:
3,868
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$4.16
$20.800
50
$3.36
$168.000
100
$3.30
$330.000
250
$3.11
$777.500
500
$2.93
$1,465.000
1,000
$2.69
$2,690.000
2,500
$2.52
$6,300.000
5,000
+
$2.43
$12,150.000
DOWNLOADS