87760-2616
Molex / WaldomConn Unshrouded Header HDR 26 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
87760-2616
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
26
Maximum Voltage Rating:
125 V
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 26 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Search Keywords:
877602616
IN STOCK:
0
Minimum Order:
300
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
300
$1.58
$474.000
600
$1.33
$798.000
1,200
$1.15
$1,380.000
2,500
+
$1.11
$2,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
5-104068-6
60 SYSTEM 50 HDR DRST SHRD
55510-126LF
Conn Socket Strip SKT 26 POS 2mm Solder ST SMD Tube
6-5530843-5
CONN SEC II 31 POS 100C/L
640445-6
Connector Header Through Hole 6 position 0.156" (3.96mm)