help desk software

88741-8800

Molex / Waldom

Conn MicroCross Adapter RCP/PL 24/20 POS ST 1 Port MicroCross Bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
88741-8800
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Type:
MicroCross Adapter
Gender:
RCP/PL
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyester
Number of Contacts:
24/20
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
-20 to 85 °C
Conn MicroCross Adapter RCP/PL 24/20 POS ST 1 Port MicroCross Bag
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.20
$46.000
25
$7.43
$185.750
50
$7.32
$366.000
100
$7.09
$709.000
250
$6.22
$1,555.000
500
$5.97
$2,985.000
1,000
$5.58
$5,580.000
2,500 +
$5.36
$13,400.000
DOWNLOADS