help desk software

91228-3001

Molex / Waldom

Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
91228-3001
RoHS:
Yes
COO:
IE
ECCN:
EAR99
Package Type:
REEL
Type:
Chip SIM
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
RCP
Pitch:
2.54 mm
Number of Contacts:
6
Termination Method:
Solder
Operating Temperature:
-30 to 85 °C
Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Search Keywords:
912283001
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.23
$21.150
50
$3.42
$171.000
100
$3.37
$337.000
250
$3.16
$790.000
500
$2.87
$1,435.000
1,000
$2.75
$2,750.000
2,500
$2.58
$6,450.000
5,000 +
$2.47
$12,350.000
DOWNLOADS