ATS-49-14.31818MHZ
Mtron PTICrystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
ATS-49-14.31818MHZ
RoHS:
No
HTS:
8541600080
Supplier Standard Pack
1
Package Type:
Bag
Standard Frequency:
14.31818 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole
Search Keywords:
ATS491431818MHZ
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides