ATSM-49-14.7456MHZT&R
Mtron PTICrystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
ATSM-49-14.7456MHZT&R
RoHS:
No
HTS:
8541600080
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
14.7456 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-10 to 70 °C
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Search Keywords:
ATSM49147456MHZTR
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1999
$199.900
2,000
$0.1841
$368.200
4,000
$0.1549
$619.600
8,000
+
$0.1511
$1,208.800
Product Guides