ATSM-49-8.000MHZ
Mtron PTICrystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
ATSM-49-8.000MHZ
RoHS:
No
HTS:
8541600080
Supplier Standard Pack
1000
Package Type:
Bag
Standard Frequency:
8 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
SMD
Operating Temperature:
-10 to 70 °C
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin SMD T/R
Search Keywords:
ATSM498000MHZ
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1944
$194.400
2,000
$0.1847
$369.400
3,000
$0.1754
$526.200
4,000
+
$0.1667
$666.800
Product Guides