MP-1-R-18.432MHZ
Mtron PTICrystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
MP-1-R-18.432MHZ
RoHS:
Yes
HTS:
8541600080
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Standard Frequency:
18.432 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/U
Operating Temperature:
-10 to 70 °C
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords:
MP1R18432MHZ
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.7700
$1.770
25
$1.6800
$42.000
100
$0.8660
$86.600
500
$0.2670
$133.500
1,000
$0.2530
$253.000
2,000
+
$0.2404
$480.800
Product Guides