SX1555-R-32.768KHZTR
Mtron PTI3.8x8.0x2.5 mm - 32.768 KHz Surface Mount Crystal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
SX1555-R-32.768KHZTR
RoHS:
Yes
HTS:
8541600020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Supplier Package:
SMD
Life Cycle:
Discontinued & Replaced
The SX1555-R-32.768KHZTR is a compact surface mount crystal offering precise timekeeping capabilities. Measuring only 3.8x8.0x2.5 mm, this crystal is ideal for space-constrained applications where accuracy is paramount. With a frequency of 32.768 KHz, it ensures reliable performance and synchronization in various electronic devices. Its surface mount package enables easy integration onto PCBs, making it an excellent choice for modern designs. Experience unrivaled precision and efficiency with the SX1555-R-32.768KHZTR surface mount crystal from MtronPTI.