help desk software
DATA SHEET

2020A-24-BLK

Mueller Electric

Black Stackable Single Banana Plug on Both Ends, 24" 20G PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
2020A-24-BLK
Alias/AKA:
BU-2020-A-24-0
RoHS:
Yes
HTS:
8544429090
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
10 A
Connector Type:
Banana to Banana
Black Stackable Single Banana Plug on Both Ends, 24" 20G PVC
Search Keywords:
2020A24BLK
IN STOCK: 17
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.74
$58.700
25
$10.71
$267.750
50
$10.26
$513.000
100
$9.98
$998.000
250
$9.48
$2,370.000
500
$9.24
$4,620.000
1,000 +
$9.10
$9,100.000
Tools/3D Models
Product Guides