help desk software
DATA SHEET

JP-8078

Mueller Electric

Test Clip, Nickel Silver, small Hex Head Spike & assembled hardware

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
JP-8078
RoHS:
No
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Telecom Clip
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Test Clip, Nickel Silver, small Hex Head Spike & assembled hardware
Search Keywords:
JP8078
IN STOCK: 6
Can Ship immediately
Manufacturer Stock:
1,486   can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/28/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.60
$28.000
50
$4.61
$230.500
100
$4.42
$442.000
250
$4.24
$1,060.000
500
$4.08
$2,040.000
1,000
$3.98
$3,980.000
2,500
$3.88
$9,700.000
5,000 +
$3.82
$19,100.000
Tools/3D Models
Product Guides