EA700-90100
NAMCO ControlsLimit Switch - Standard Environment - 3NO/3NC - Long Mount - CW/CCW - 1 NPT Conduit Fitting - NEMA 1, 4, 13 - Screw Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EA700-90100
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Box
The EA700-90100 from NAMCO Controls is long mount, standard environment limit switch with 3NO/3NC contacts, CW/CCW directions, 1 NPT conduit fitting, screw terminals and NEMA 1, 4, 13 rating.
Search Keywords:
EA70090100
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$983.12
$983.120
3
$968.37
$2,905.110
5
$943.80
$4,719.000
10
+
$929.64
$9,296.400
Product Guides
CUSTOMERS
ALSO BOUGHT
GLAA20A2A
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
EA170-21100
Limit Switch - Heavy Duty - Side Rotary Head - CW - DPDT - 2NO/2NC - 125VAC to 600VAC - 12...
EA700-90964
Limit Switch - cw/ccw-st-cut CONT.BLCK-Solenoid4C-64L
EA700-60162
Limit Switch - cw/ccw-cut Cont. BLCK-Solenoid4C-65W