K1K-00010-662
National ControlsTime Delay Relay 24VDC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
K1K-00010-662
Alias/AKA:
K1K-10-662
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Package Type:
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Quick Connect
Time Range:
0.1 to 10 sec
The NATIONAL CONTROLS part K1K-00010-662 is a Time Delay Relay designed for applications that require reliable timing control. This relay operates at 24VDC and has a current rating of 10A. It features a DPDT (double-pole, double-throw) configuration, allowing versatile switching options. The relay has compact dimensions, measuring at 38.88mm in length, 35.71mm in width, and 60.32mm in height. It is easy to install thanks to its included socket. Whether you need timing control for industrial machinery or automation systems, the NATIONAL CONTROLS Time Delay Relay is a reliable choice.
Search Keywords:
K1K00010662
IN STOCK:
16
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$291.72
$291.720
3
$287.34
$862.020
5
$212.19
$1,060.950
8
$157.49
$1,259.920
10
+
$154.34
$1,543.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![20844-85](https://www.masterelectronics.com/images/parts/largeimages/11231779.jpg)
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
![AFB0312HA-A](https://www.masterelectronics.com/images/parts/largeimages/11250959.jpg)
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)
![BZ-2RW80288-A2](https://www.masterelectronics.com/images/parts/largeimages/11929296.jpg)
BZ-2RW80288-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
![B1232H24B-BSR-I832](https://www.masterelectronics.com/upload/parts/images/large/41767291.jpg)
B1232H24B-BSR-I832
DC Blower, 125x125x33.5, 24V, 480mA, 2400RPM, 39 CFM, 53dbA
![UF15AC12-BTHR](https://www.masterelectronics.com/images/parts/largeimages/41768328.jpg)
UF15AC12-BTHR
Fan Tubeaxial - 115VAC - 0.230A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...