Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
BR61
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Operating Temperature:
125 °C
Maximum Continuous Forward Current:
6 A
Silicon Bridge Rectifier - 100V - 6A - BR-6
Search Keywords:
BR61
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,250
$1.287
$1,608.750
2,500
$0.792
$1,980.000
3,750
$0.627
$2,351.250
5,000
+
$0.614
$3,070.000
Product Guides