Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBU10B
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Operating Temperature:
150 °C
Maximum Continuous Forward Current:
10 A
Silicon Bridge Rectifier - 100V - 10A - GBU
Search Keywords:
GBU10B
IN STOCK:
0
MOQ for out of Stock Qty:
1875
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,875
$1.374
$2,576.250
3,750
$0.727
$2,726.250
5,625
$0.512
$2,880.000
7,500
+
$0.501
$3,757.500
Product Guides