Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
KBL408G
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Maximum Continuous Forward Current:
4 A
Operating Temperature:
150 °C
Silicon Bridge Rectifier - 800V - 4A - KBL
Search Keywords:
KBL408G
IN STOCK:
0
MOQ for out of Stock Qty:
2000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2,000
$1.2206
$2,441.200
4,000
$0.6462
$2,584.800
6,000
$0.4547
$2,728.200
8,000
+
$0.4456
$3,564.800
Product Guides