GNS50
NeutrikGoosenecks - Gooseneck set: Gooseneck - 15 mm diameter - 500 mm length - NC3FX-SPEC - black - stainless steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
GNS50
RoHS:
Yes
HTS:
7326908688
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Gooseneck set: Gooseneck, 15 mm diameter, 500 mm length, NC3FX-SPEC, black, stainless steel
Product Highlights:
- For flexible and secure mounting of microphones, lamps etc.
- Versatile, modular system allows all conceivable combinations
- Durable stainless steel spiral, non-reflective black finish. No rust, no noise
- Theft proof microphone connection: included NC3FX-SPEC is braced by a securing ring and fixing screw
Search Keywords:
GNS50
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$76.34
$76.340
5
$68.12
$340.600
10
$66.09
$660.900
25
$60.66
$1,516.500
50
$59.75
$2,987.500
100
$58.85
$5,885.000
250
+
$56.77
$14,192.500
Product Guides
Product Changes