NC6FSD-L-1
NeutrikReceptacle - DL1 Series - 6 Pole - Female - Solder Cups - Nickel Housing - Silver Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC6FSD-L-1
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Life Cycle:
Discontinued
The NEUTRIK NC6FSD-L-1 is a high-quality receptacle from the DL1 series, designed with a 6-pole configuration and a female gender. It features solder cups for easy connectivity and a durable nickel housing. The receptacle is equipped with reliable silver contacts, ensuring excellent signal transfer and minimizing signal loss. This NEUTRIK part is perfect for various audio and electronic applications, offering a reliable and professional connection solution.
Search Keywords:
NC6FSDL1
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
230
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.59
$77.950
20
$14.09
$281.800
40
$13.43
$537.200
60
$13.03
$781.800
100
$12.83
$1,283.000
260
$12.29
$3,195.400
500
+
$11.95
$5,975.000
CUSTOMERS
ALSO BOUGHT
NC6MSD-L-1
Receptacle - DL1 Series - 6 Pole - Male - Solder Cups - Nickel Housing - Silver Contacts.
NC4FD-L-BAG-1
DL Series - 4 pole female receptacle - solder cups - black metal housing - silver contacts...
NC6FSX-BAG
Cable End X Series - 6S Pin - Female - Black/Silver RoHS Compliant.
NC6MSXX-BAG
Cable End - Male - 6 Pin - Switchcr - BAG.