Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
SCDP-WHITE
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Color:
White
Body Thickness (Metric):
N/A
Dimension:
N/A
Conductivity:
No
Family:
SCDP
Body Thickness (Imperial):
N/A
Life Cycle:
Discontinued & Replaced
Gaskets Rectangle EPDM White 24mm
Search Keywords:
SCDPWHITE
This product is not in stock and cannot be back-ordered
Product Guides