NHD-0108CZ-RN-GBW
Newhaven DisplayLCD Character Display - 1 x 8 Character - STN-Gray - No Backlight - 69.0 x 27.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0108CZ-RN-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
1 x 8 Characters
Display Type:
STN-GRAY
Display Mode:
Reflective
Text Color:
Blue
Background Color:
Gray
Backlight:
None
Active Area:
40.6 x 7.71 mm
Character Size:
7.71 x 4.20 mm
Dimension:
69 x 27 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0108CZ-RN-GBW is a 1 x 8 Character LCD Character Display. It features a STN-Gray Reflective Display with a No Backlight. Character size is 7.71 x 4.20 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0108CZRNGBW
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$8.63
$43.150
25
$7.02
$175.500
50
$6.91
$345.500
100
$6.70
$670.000
300
$6.15
$1,845.000
500
$6.06
$3,030.000
1,000
$5.76
$5,760.000
2,500
+
$5.54
$13,850.000
Product Guides