NHD-0116GZ-FSW-FBW
Newhaven DisplayLCD Character Display - 1 x 16 Character - FSTN (+) - White Backlight - 151.0 x 40.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0116GZ-FSW-FBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
1 x 16 Characters
Display Type:
FSTN (+)
Display Mode:
Transflective
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
N/A
Character Size:
14.54 x 6.0 mm
Dimension:
151 x 40 x 13 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0116GZ-FSW-FBW is a 1 x 16 Character LCD Character Display. It features a FSTN (+) Transflective Display with a White Backlight. Character size is 14.54 x 6.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0116GZFSWFBW
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$31.56
$789.000
50
$19.42
$971.000
75
$15.38
$1,153.500
100
+
$15.07
$1,507.000
Product Guides