NHD-0208BZ-RN-YBW
Newhaven DisplayLCD Character Display - 2 x 8 Character - STN-Yellow/Green - No Backlight - 58.0 x 32.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0208BZ-RN-YBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
2 x 8 Characters
Display Type:
STN- Y/G
Display Mode:
Reflective
Text Color:
Gray
Background Color:
Yellow/Green
Backlight:
None
Active Area:
N/A
Character Size:
5.56 x 2.96 mm
Dimension:
58 x 32 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0208BZ-RN-YBW is a 2 x 8 Character LCD Character Display. It features a STN-Yellow/Green Reflective Display with a No Backlight. Character size is 5.56 x 2.96 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0208BZRNYBW
IN STOCK:
142
Can Ship immediately
Manufacturer Stock:
1,169
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
5
$8.43
$42.150
25
$7.85
$196.250
50
$7.19
$359.500
100
$6.74
$674.000
250
$6.62
$1,655.000
500
$6.55
$3,275.000
1,000
$6.48
$6,480.000
2,500
+
$6.42
$16,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BSW-118-04-S-S
.100" Bottom Entry Socket Strip
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ103V
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
752091223GPTR7
Res Thick Film NET 22K Ohm 2% 1.3W ±200ppm/°C BUS Molded 9-Pin Single Row SMD T/R