NHD-0212WH-AYYH-JT#
Newhaven DisplayLCD Character Display - 2 x 12 Character - STN-Yellow/Green - Yellow/Green Backlight - 55.7 x 32.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0212WH-AYYH-JT#
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 12 Characters
Display Type:
STN- Y/G
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
N/A
Character Size:
6.35 x 2.70 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0212WH-AYYH-JT# is a 2 x 12 Character LCD Character Display. It features a STN-Yellow/Green Transflective Display with a Yellow/Green Backlight. Character size is 6.35 x 2.70 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the ST7066
Search Keywords:
NHD0212WHAYYHJT
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$10.74
$268.500
50
$8.05
$402.500
75
$7.52
$564.000
100
+
$7.37
$737.000
Product Guides