NHD-0216K1Z-FSB-GBW-L
Newhaven DisplayLCD Character Display - 2 x 16 Character - STN- Gray - Blue (20Ma) Backlight - 80.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216K1Z-FSB-GBW-L
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
2 x 16 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue-Gray
Background Color:
Blue
Backlight:
LED - Blue
Active Area:
55.65 x 10.98 mm
Character Size:
5.23 x 3.0 mm
Dimension:
80 x 36 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0216K1Z-FSB-GBW-L is a 2 x 16 Character LCD Character Display. It features a STN- Gray Transflective Display with a Blue (20Ma) Backlight. Character size is 5.23 x 3.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0216K1ZFSBGBWL
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
282
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
5
$9.83
$49.150
25
$8.96
$224.000
50
$8.59
$429.500
100
$8.36
$836.000
250
$7.93
$1,982.500
500
$7.73
$3,865.000
1,000
+
$7.47
$7,470.000
Product Guides