NHD-0216K1Z-FSO-GBW-L
Newhaven DisplayLCD Character Display - 2 x 16 Character - STN- Gray - Orange (20mA) Backlight - 80.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216K1Z-FSO-GBW-L
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 16 Characters
Display Type:
STN- GRAY
Display Mode:
Transflective
Text Color:
Blue
Background Color:
Orange
Backlight:
LED - Orange
Active Area:
55.65 x 10.98 mm
Character Size:
5.23 x 3.0 mm
Dimension:
80 x 36 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0216K1Z-FSO-GBW-L is a 2 x 16 Character LCD Character Display. It features a STN- Gray Transflective Display with a Orange (20mA) Backlight. Character size is 5.23 x 3.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0216K1ZFSOGBWL
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$11.90
$297.500
50
$8.93
$446.500
75
$8.33
$624.750
100
+
$8.16
$816.000
Product Guides