NHD-0216K1Z-FSR-FBW-L
Newhaven DisplayLCD Character Display - 2 x 16 Character - FSTN (+) - Red (20mA) Backlight - 80.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216K1Z-FSR-FBW-L
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 16 Characters
Display Type:
FSTN (+)
Display Mode:
Transflective
Text Color:
Black
Background Color:
Red
Backlight:
LED - Red
Active Area:
55.65 x 10.98 mm
Character Size:
5.23 x 3.0 mm
Dimension:
80 x 36 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0216K1Z-FSR-FBW-L is a 2 x 16 Character LCD Character Display. It features a FSTN (+) Transflective Display with a Red (20mA) Backlight. Character size is 5.23 x 3.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0216K1ZFSRFBWL
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$12.16
$304.000
50
$9.12
$456.000
75
$8.51
$638.250
100
+
$8.34
$834.000
Product Guides