NHD-0216K1Z-NSA-FBW-L
Newhaven DisplayLCD Character Display - 2 x 16 Character - FSTN (-) - Amber (20mA) Backlight - 80.0 x 36.0 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216K1Z-NSA-FBW-L
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Display Format:
2 x 16 Characters
Display Type:
FSTN (-)
Display Mode:
Transmissive
Text Color:
Amber
Background Color:
Black
Backlight:
LED - Amber
Active Area:
55.65 x 10.98 mm
Character Size:
5.23 x 3.0 mm
Dimension:
80 x 36 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
The NHD-0216K1Z-NSA-FBW-L is a 2 x 16 Character LCD Character Display. It features a FSTN (-) Transmissive Display with a Amber (20mA) Backlight. Character size is 5.23 x 3.00 mm. It uses an 8-Bit Parallel Interface. Voltage requirement is 5V. Controller required is the SPLC780D or ST7066U
Search Keywords:
NHD0216K1ZNSAFBWL
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$13.34
$333.500
50
$10.01
$500.500
75
$9.34
$700.500
100
+
$9.15
$915.000
Product Guides