Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216K3Z-NS(RGB)-FBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Display Format:
16 x 2
Display Type:
FSTN (-)
Display Mode:
Transmissive (-)
Text Color:
RGB
Background Color:
Black
Backlight:
LED - RGB
Active Area:
55.65 x 10.98 mm
Character Size:
5.23 x 3.0 mm
Dimension:
80 x 36 mm
Interface:
I2C/SPI/TTL-RS232
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
Character Display FSTN Transmissive 16Char x 2Line 13-Pin
Search Keywords:
NHD0216K3ZNSRGBFBW
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides